Board Mount Temperature Sensors PCB2240 Pt 1000 Class B
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Length | 22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | PCB2240 |
| Width | 4mm |
| RoHS | Compliant |