Heraeus 30201069 technical specifications.
| Package/Case | 0805 |
| Length | 22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 700uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| Series | PCB2240 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 30201069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.