Temp Sensor Analog 2-Pin Case 1206(3216Metric)
Heraeus 32 207 589 technical specifications.
| Function | RTD |
| Output Type | Analog |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 130°C |
| Pin Count | 2 |
| Package/Case | Case 1206(3216Metric) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Heraeus 32 207 589 to view detailed technical specifications.
No datasheet is available for this part.