Heraeus 32 207 638 technical specifications.
| Function | Temp Sensor |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Heraeus 32 207 638 to view detailed technical specifications.
No datasheet is available for this part.