Heraeus 32 207 691 technical specifications.
| Function | RTD |
| Output Type | Analog |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 300°C |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Heraeus 32 207 691 to view detailed technical specifications.
No datasheet is available for this part.