Sign in to ask questions about the Heraeus 32207690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Heraeus 32207690 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 1mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | M213 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32207690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.