Heraeus 32207710 technical specifications.
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -50°C |
| Operating Supply Current | 300uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | L1020 |
| RoHS | Compliant |
No datasheet is available for this part.