
Industrial Temperature Sensors M1020 Pt 1000 Class B clad Ni-wire
Heraeus 32208191 technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 300uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | M1020 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208191 to view detailed technical specifications.
No datasheet is available for this part.
