
Industrial Temperature Sensors M416 Pt 100 Class A clad Ni-wire
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 1mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | M416 |
| RoHS | Compliant |
