
The Heraeus 32208280 is a 100R resistor available in a 100-piece package. It measures 9.5mm in length and 1.9mm in width. The resistor operates within a temperature range of -70°C to 500°C. It is packaged in tape and reel for convenient handling and storage.
Heraeus 32208280 technical specifications.
| Package/Case | 100 |
| Length | 9.5mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | M1020 |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
