Heraeus 32208286 technical specifications.
| Length | 9.5mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | M1020 |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.