Heraeus 32208428 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | M1020 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
