
Industrial Temperature Sensors M1020 Pt 1000 Class A clad Ni-wire
Heraeus 32208439 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | M1020 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208439 to view detailed technical specifications.
No datasheet is available for this part.
