
Industrial Temperature Sensors M1020 Pt 1000 Class1/3B cladNiwire
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 300uA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | M1020 |
| RoHS | Compliant |