
Industrial temperature sensor featuring Pt 100 Class A element with platinum-clad nickel wire. Operating temperature range from -70°C to 500°C, with a nominal resistance of 100 Ohms. Designed for industrial applications, this sensor utilizes a 1mA operating supply current. Packaged in bulk, with 100 units per package and 1000 units per case.
Heraeus 32208550 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 1mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | M222 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208550 to view detailed technical specifications.
No datasheet is available for this part.
