
Industrial temperature sensor with Pt1000 resistance element, operating across a -70°C to 500°C range. Features a 1kΩ resistance value and requires a 300µA operating supply current. Utilizes Pt clad Ni- wire for robust performance. Supplied in bulk packaging with 1000 units per package.
Heraeus 32208572 technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 300uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | M222 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208572 to view detailed technical specifications.
No datasheet is available for this part.
