The Heraeus M222 Series resistor features a resistance of 1kR and an operating supply current of 300uA. It has a maximum operating temperature of 500°C and a minimum operating temperature of -70°C. The resistor is packaged in bulk quantities of 100 pieces.
Heraeus 32208707 technical specifications.
| Length | 2.3mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 300uA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | M222 |
| Width | 2.1mm |
| RoHS | Compliant |
No datasheet is available for this part.