The M310 100R 1mm x 3mm 100-Pin component is a Heraeus product. It has a resistance of 100 ohms and measures 1mm by 3mm. The component operates within a temperature range of -70°C to 500°C. It consumes 1mA of supply current.
Heraeus 32208721 technical specifications.
| Package/Case | 100 |
| Length | 3mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 1mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | M310 |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.