Heraeus 32208723 technical specifications.
| Length | 3mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 300uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | M310 |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
