
Industrial Temperature Sensors M310 Pt 100 ClassA PtClad NiLead
Heraeus 32208725 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | M310 |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.
