
Industrial temperature sensor featuring Pt1000 resistance element for precise measurement. Operates across a wide temperature range from -70°C to 500°C, with a recommended supply current of 300µA. Constructed with Pt clad Ni- wire for enhanced durability and reliability in demanding industrial environments. Packaged in tape and reel for efficient automated assembly, with 1000 units per package.
Heraeus 32208727 technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 300uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | M310 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32208727 to view detailed technical specifications.
No datasheet is available for this part.
