The Herga 6221-CABB-ZCEA is a single pedal switch with a SPDT configuration and N.O./N.C. contacts. It has a maximum current rating of 3 amps at 250VAC/DC and is rated for operation in temperatures ranging from -5°C to 40°C. The switch features an IPX7 rating for protection against water ingress and is constructed with a thermoplastic base and yellow cover.
Herga 6221-CABB-ZCEA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-CABB-ZCEA to view detailed technical specifications.
No datasheet is available for this part.