This single pedal switch features a SPDT configuration with a maximum current rating of 3 amps at 250VAC and 250VDC. The switch is designed for use in harsh environments, with an IPX7 rating for protection against water ingress. The base is constructed from gray thermoplastic, while the cover is black. Operating temperatures range from -5°C to 40°C.
Herga 6221-FZAB-ZCEA technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Black |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-FZAB-ZCEA to view detailed technical specifications.
No datasheet is available for this part.