The Herga 6221-HABC-ZZBZ is a single pedal, normally open, double pole, single throw switch with a maximum current rating of 3 amps at 250 volts AC or DC. It features an IPX7 rating for protection against immersion in water and has a thermoplastic base with a gray color. The switch has a yellow cover and operates within a temperature range of -5 to 40 degrees Celsius. It is designed for use in specialty applications and is part of the Herga's line of foot switches.
Herga 6221-HABC-ZZBZ technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Yellow |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-HABC-ZZBZ to view detailed technical specifications.
No datasheet is available for this part.