Herga Pedal Pneumatic Manual Control Valve, G 1/8, Die Cast Aluminium 1/8 G, -20 +80C
Herga 6255-0001 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | 6255 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
No datasheet is available for this part.