Przeł. nożny wciskany 250VAC 3A biały
Herga 6289-68274-CC technical specifications.
| Package/Case | Metal |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Herga 6289-68274-CC to view detailed technical specifications.
No datasheet is available for this part.