Sign in to ask questions about the Herga 6289/SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Herga 6289/SB technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Ratings | X2 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Herga 6289/SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
