Herga 6310-1124-1601 technical specifications.
| Package/Case | Module |
| Depth | 24mm |
| Height | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Channels | 2 |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6310-1124-1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.