The Herga 6311-1183-3501 is an 8-channel RF transmitter operating at 433.92MHz. It can handle a supply voltage range of 110-240V and is designed to operate within a temperature range of 5-55°C. The device has a depth of 90mm and a height of 180mm, with a width of 182mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Herga 6311-1183-3501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 90mm |
| Frequency | 433.92MHz |
| Height | 180mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Number of Channels | 8 |
| Width | 182mm |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6311-1183-3501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
