Sign in to ask questions about the Hero HE065AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hero HE065AV technical specifications.
| Brightness | 700cd/m2 |
| Diagonal Size | 6.5inch |
| Interface | VGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Viewing Area (height) | 99.36mm |
| Viewing Area (width) | 132.48mm |
| RoHS | Compliant |
Download the complete datasheet for Hero HE065AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
