Sign in to ask questions about the Hero HE170AOTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hero HE170AOTC technical specifications.
| Brightness | 350cd/m2 |
| Diagonal Size | 17inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hero HE170AOTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
