Sign in to ask questions about the Hero HIM602H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hero HIM602H technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Horizontal |
| Reach SVHC Compliant | No |
| Supply Current | 3mA |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Hero HIM602H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
