
The Hero HIM602V is a vertical laser diode with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It operates at a maximum supply current of 3mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device is mounted vertically and operates at a frequency of 38kHz. It is RoHS compliant, but the Reach SVHC compliance status is unknown.
Sign in to ask questions about the Hero HIM602V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hero HIM602V technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Vertical |
| Operating Frequency | 38kHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Hero HIM602V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
