Hero HUVL400-520B technical specifications.
| Color | Violet |
| Forward Current | 20mA |
| Lead Length | 25mm |
| Length | 8.7mm |
| Lens Style | Round |
| Luminous Intensity | 2.2cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 1.8mW |
| Outside Diameter | 5mm |
| Supply Current | 20mA |
| Viewing Angle | 20° |
| DC Rated Voltage | 4V |
| Wavelength | 410nm |
| RoHS | Compliant |
No datasheet is available for this part.