Sign in to ask questions about the Hero PLP6501FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hero PLP6501FR technical specifications.
| Package/Case | Module |
| Reach SVHC Compliant | No |
| Supply Current | 45mA |
| Voltage Rating | 6V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Hero PLP6501FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
