
The HP1002 is phase shifter in the frequency range from 1700MHz to 2000MHz. The device operates from -30°C to +70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hewlett-Packard Development Company HP1002WA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hewlett-Packard Development Company HP1002WA technical specifications.
| Frequency Range | 1700-2000MHz |
| Phase Variation | 360Degree |
| Tuning Voltage | 0-10V |
| Insertion Loss | 4.5dB |
| Input VSWR | 2:1 |
| Output VSWR | 2:1 |
| Operating Temperature Range | -30 to +70°C |
| Package | M101 |
| Dimensions | 55 x 32 x 11mm |
| RoHS Compliant | Yes |
| Lead Free | Yes |
Download the complete datasheet for Hewlett-Packard Development Company HP1002WA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.