Voltage detector reset supervisor monitors supply rails from 1.5 V to 12 V. The device provides a 2.7 V threshold in an SOT-23 package. It is specified for -40 °C to +85 °C junction-temperature operation and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hexin HX7027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Component type | Voltage detector |
| Threshold voltage | 2.7V |
| Supply voltage range | 1.5 to 12V |
| Operating temperature | -40 to +85 (Tj)°C |
| Package | SOT-23 |
| RoHS | Compliant |
Download the complete datasheet for Hexin HX7027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Hexin HX7027
Bill of Materials (BOM) for the ESP32-EVB Rev K2 board, featuring the ESP32-WROOM-32E module, Ethernet, CAN bus, dual relays, and LiPo charging.
Hardware design document for the Olimex GateMateA1-EVB, featuring the Cologne Chip CCGM1A1 FPGA and a Raspberry Pi RP2040 microcontroller for configuration.
Hardware schematic for the GateMateA1-EVB, featuring the CCGM1A1 FPGA, RP2040 controller, and peripherals like VGA, PS/2, and Pmod interfaces.