Hexwax USB-DAQ-SS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
No datasheet is available for this part.