Sign in to ask questions about the Heyco 1060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Heyco 1060 technical specifications.
| Color | Black |
| Length | 10.3mm |
| Material | Nylon |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.041341oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
