Heyco 1303 technical specifications.
| Color | Clear |
| Material | Polycarbonate |
| Mount | Cable |
| Package Quantity | 20000 |
| Weight | 0.0192oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
