Heyco 3370 technical specifications.
| Style | Standoff Clip |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Heyco 3370 to view detailed technical specifications.
No datasheet is available for this part.