
This hex nut is made from brass with a nickel finish and features a 1.25mm thread pitch. It has a width across flats of 11mm or 7/16 inch, and a body thickness of 3.3mm or 1/8 inch. The nut is suitable for use in various applications where a secure fastening is required.
Heyco 4681 technical specifications.
| Thread Pitch (Metric) (mm) | 1.25 |
| Width Across Flats (Metric) (mm) | 11 |
| Width Across Flats (Imperial) (in) | 7/16 |
| Width Across Flats (Imperial - Decimal) (in) | 0.433 |
| Body Thickness (Metric) (mm) | 3.3 |
| Body Thickness (Imperial) (in) | 1/8 |
| Body Thickness (Imperial - Decimal) (in) | 0.13 |
| Type | Hex |
| Head Type | Hex |
| Material | Brass |
| Finish | Nickel |
| Cage Code | 28520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Heyco 4681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.