Sign in to ask questions about the Heyco 4685 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Heyco 4685 technical specifications.
| Thread Pitch (Metric) (mm) | 2.5 |
| Width Across Flats (Metric) (mm) | 24 |
| Width Across Flats (Imperial) (in) | 15/16 |
| Width Across Flats (Imperial - Decimal) (in) | 0.945 |
| Body Thickness (Metric) (mm) | 4 |
| Body Thickness (Imperial) (in) | 5/32 |
| Body Thickness (Imperial - Decimal) (in) | 0.157 |
| Type | Hex |
| Head Type | Hex |
| Material | Brass |
| Finish | Nickel |
| Cage Code | 28520 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Heyco 4685 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.