Heyco 8640 technical specifications.
| Color | Black |
| Length | 38.1mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.089596oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.