
Checking distributor stock and pricing after the page loads.
Heyco G1043 technical specifications.
| Inside Diameter | 0.313inch |
| Length | 0.5inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 0.563inch |
| Package Quantity | 3000 |
| Thickness | 0.375inch |
| Weight | 0.026667oz |
| RoHS | Compliant |
No datasheet is available for this part.
