
Checking distributor stock and pricing after the page loads.
Heyco G1057 technical specifications.
| Inside Diameter | 0.25inch |
| Length | 0.313inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 0.625inch |
| Package Quantity | 4500 |
| Thickness | 0.188inch |
| Weight | 0.039111oz |
| RoHS | Compliant |
No datasheet is available for this part.
