
Checking distributor stock and pricing after the page loads.
Heyco G1095 technical specifications.
| Inside Diameter | 0.375inch |
| Length | 0.5inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 0.75inch |
| Package Quantity | 5000 |
| Thickness | 0.25inch |
| Weight | 0.08oz |
| RoHS | Compliant |
No datasheet is available for this part.
