HH Smith 1507-103 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Insulation Color | Black |
| Insulation Material | Polycarbonate |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1507-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
