HH Smith 2194 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Height | 9.5mm |
| Length | 9.53mm |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Shape | Cylindrical |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 2194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
