Standoff; Round; Brass; Nickel; 4-40 Thread; 1/4" OD; 1" Length; Full Thread
HH Smith 2374 technical specifications.
| Length | 25.4mm |
| Material | Nylon |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 2374 to view detailed technical specifications.
No datasheet is available for this part.